Hirose IT1-168P/28-30H technical specifications.
| Package/Case | Module |
| Contact Plating | Gold |
| Current Rating | 400mA |
| Gender | Male |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 168 |
| Number of Positions | 168 |
| Number of Rows | 2 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | IT1 |
| Stack Height | 30mm |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for Hirose IT1-168P/28-30H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
