Hirose IT1-252P/44-23H technical specifications.
| Package/Case | Module |
| Contact Plating | Gold |
| Current Rating | 400mA |
| Number of Positions | 252 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Tray |
| Pitch | 0.5mm |
| RoHS Compliant | Yes |
| Series | IT1 |
| Termination | Solder |
| Voltage Rating (AC) | 50V |
| RoHS | Compliant |
Download the complete datasheet for Hirose IT1-252P/44-23H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.