Hirose IT1A-168S-SV technical specifications.
| Contact Plating | Gold |
| Mount | Surface Mount |
| Number of Positions | 168 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | IT1 |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
Download the complete datasheet for Hirose IT1A-168S-SV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.