Hirose IT2-380PS-15H technical specifications.
| Package/Case | Module |
| Contact Plating | Gold |
| Number of Contacts | 380 |
| Number of Positions | 380 |
| Number of Rows | 18 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | IT2 |
| RoHS | Compliant |
Download the complete datasheet for Hirose IT2-380PS-15H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
