Hirose IT2-380PS-25H technical specifications.
| Package/Case | Module |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Mount | Through Hole |
| Number of Positions | 380 |
| Number of Rows | 18 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | IT2 |
| Stack Height | 25mm |
| Termination | SMD/SMT |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for Hirose IT2-380PS-25H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.