Hirose IT2-380S-BGA technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Gender | Female |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 380 |
| Number of Positions | 380 |
| Number of Rows | 18 |
| Package Quantity | 1 |
| Packaging | Tray |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | IT2 |
| Termination | SMD/SMT |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for Hirose IT2-380S-BGA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.