Hirose IT2-380S-BGA(36) technical specifications.
| Contact Plating | Gold |
| Mount | Surface Mount |
| Number of Positions | 380 |
| Number of Rows | 18 |
| Package Quantity | 1 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | IT2 |
| RoHS | Compliant |
Download the complete datasheet for Hirose IT2-380S-BGA(36) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.