Hirose IT2-380S-BGA(37) technical specifications.
| Contact Plating | Gold |
| Mount | Surface Mount |
| Number of Positions | 380 |
| Number of Rows | 18 |
| Package Quantity | 20 |
| Packaging | Tray |
| Series | IT2 |
| RoHS | Compliant |
Download the complete datasheet for Hirose IT2-380S-BGA(37) to view detailed technical specifications.
No datasheet is available for this part.