Hirose IT3-200P-26H(03) technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 1A |
| Mated Stacking Heights | 40mm |
| Number of Positions | 200 |
| Number of Rows | 40 |
| Package Quantity | 80 |
| Packaging | Tray |
| Pitch | 0.875mm |
| RoHS Compliant | No |
| Series | IT3 |
| Stack Height | 26mm |
| Termination | SMD/SMT |
| Voltage Rating | 50V |
| RoHS | Not Compliant |
Download the complete datasheet for Hirose IT3-200P-26H(03) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.