The IX40G-B-10S-CV(7.0) is a 10-position plug connector cover belonging to the Hirose ix Industrial series. It is designed to meet the IEC 61076-3-124 standard and offers a 75% size reduction compared to conventional RJ45 solutions. This specific model features Type B keying, which is intended for non-Ethernet industrial communications. The unit supports high-speed data transmission up to 10 Gbps (Cat 6A) and features a robust latch-lock mechanism with a 5,000-cycle mating durability. It is compatible with cables having an outer diameter of 7.0mm and utilizes a soldering termination method for the internal wiring.
Hirose IX40G-B-10S-CV(7.0) technical specifications.
| Number of Positions | 10 |
| Keying Type | Type B |
| Applicable Cable Outer Diameter | 7.0mm |
| Transmission Rate | 10.0Gbps |
| Rated Current | 3.0A |
| Rated Voltage (AC) | 50.0V |
| Rated Voltage (DC) | 60.0V |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Mating/Unmating Cycles | 5000cycles |
| Locking Style | Latch-lock |
| Contact Plating | Gold (0.2)μm |
| Wire Termination Method | Soldering |
| RoHS | RoHS (EU)2015/863 Compliant |
| Safety Standards | UL, C-UL/CSA |
| Industrial Standard | IEC 61076-3-124 |
Download the complete datasheet for Hirose IX40G-B-10S-CV(7.0) to view detailed technical specifications.
No datasheet is available for this part.