Hirose JDAM-7W2P technical specifications.
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Number of Terminals | 5 |
| Number of Ports | 1 |
| Shell Size | A |
| Product Length (mm) | 38.9 |
| Product Height (mm) | 12.6 |
| Type | D-Subminiature |
| Contact Gender | PIN |
| Number of Contacts | 5Signal/2Cavity |
| Termination Method | Solder Pot |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Max Current Rating | 5A |
| Cage Code | S5403 |
| EU RoHS | No |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Hirose JDAM-7W2P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.