
3-position male circular connector with straight orientation, designed for cable mounting. Features a durable aluminum body with a nickel shell finish and silver contact plating on a copper alloy contact material. Rated for 10A current and 250V AC / 350V DC, with a maximum operating temperature of 85°C. This unshielded connector utilizes solder termination and is UL94 V-0 flammability rated.
Hirose JR13PK-3P(71) technical specifications.
| Body Material | Aluminium |
| Color | Silver |
| Contact Finish - Mating | SILVER |
| Contact Gender | Male |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Silver |
| Current Rating | 10A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Nickel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | JR |
| Shell Finish | Nickel |
| Shell Material | Aluminium |
| Shell Size | 13 |
| Shielding | Unshielded |
| Termination | Solder |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 350V |
| RoHS | Compliant |
Download the complete datasheet for Hirose JR13PK-3P(71) to view detailed technical specifications.
No datasheet is available for this part.