Circular connector featuring a straight, cable-mount design with 5 positions and 5 female solder contacts. Constructed with an aluminum shell and body, finished in nickel for durability. Offers a 5A current rating and a voltage rating of 250V AC / 350V DC. Operating temperature range is -25°C to 85°C.
Hirose JR13PK-5S(71) technical specifications.
| Body Diameter | 21.8mm |
| Body Material | Aluminium |
| Body Plating | Nickel |
| Color | Silver |
| Contact Finish - Mating | SILVER |
| Contact Gender | Female |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Silver |
| Current Rating | 5A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Material | Aluminium |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | JR |
| Shell Finish | Nickel |
| Shell Material | Aluminium |
| Shielding | Unshielded |
| Termination | Solder |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 350V |
| Wire/Cable Diameter | 8.5mm |
| Working Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Hirose JR13PK-5S(71) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.