3-position straight receptacle circular connector with solder termination. Features a 3-terminal, single-port design for panel mounting with flanges. Constructed with an aluminum body and shell, silver-plated copper alloy contacts, and a nickel shell finish. Offers a 10A current rating and 250V AC / 350V DC voltage rating. Operates within a -25°C to 85°C temperature range and boasts a UL94 V-0 flammability rating.
Hirose JR13RK-3S technical specifications.
| Body Material | Aluminium |
| Color | Silver |
| Contact Finish - Mating | SILVER |
| Contact Gender | Female |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Silver |
| Current Rating | 10A |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Panel, Flanges |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | JR |
| Shell Finish | Nickel |
| Shell Material | Aluminium |
| Shielding | Unshielded |
| Termination | Solder |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 350V |
| RoHS | Compliant |
Download the complete datasheet for Hirose JR13RK-3S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.