Hirose JR13WCC-10 technical specifications.
| Color | Black |
| Lead Free | Contains Lead |
| Material | Brass, Aluminium |
| Mount | Cable |
| Number of Positions | 10 |
| Outside Diameter | 0.787inch |
| Package Quantity | 20 |
| Plating | Chrome |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | JR-W |
| RoHS | Compliant |
Download the complete datasheet for Hirose JR13WCC-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.