Hirose JR13WCC-10(71) technical specifications.
| Package/Case | Metal |
| Color | Black |
| Lead Free | Lead Free |
| Length | 16mm |
| Material | Brass, Aluminium |
| Number of Positions | 10 |
| Outside Diameter | 0.787inch |
| Package Quantity | 20 |
| Plating | Chrome |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | JR-W |
| Width | 0.75mm |
| Wire/Cable Diameter | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Hirose JR13WCC-10(71) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.