Hirose JR13WCC-7(71) technical specifications.
| Color | Black |
| Lead Free | Lead Free |
| Length | 17mm |
| Material | Brass, Aluminium |
| Mount | Cable |
| Number of Positions | 6 |
| Package Quantity | 1 |
| Plating | Chrome |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | JR-W |
| RoHS | Compliant |
Download the complete datasheet for Hirose JR13WCC-7(71) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.