Hirose JR13WCC-7(72) technical specifications.
| Color | Black |
| Length | 17mm |
| Material | Brass, Aluminium |
| Mount | Cable |
| Plating | Chrome |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | JR-W |
| RoHS | Compliant |
Download the complete datasheet for Hirose JR13WCC-7(72) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.