Hirose JR13WCC-8(71) technical specifications.
| Color | Black |
| Lead Free | Lead Free |
| Material | Aluminium, Brass |
| Mount | Cable |
| Packaging | Bulk |
| Plating | Chrome |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | JR-W |
| Wire/Cable Diameter | 8mm |
| RoHS | Compliant |
Download the complete datasheet for Hirose JR13WCC-8(71) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.