Hirose JR13WCCA-10(71) technical specifications.
| Color | Black |
| Diameter | 19mm |
| Features | WATERPROOF |
| Height | 20mm |
| Lead Free | Lead Free |
| Length | 17mm |
| Material | Aluminium |
| Mount | Cable |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | JR-W |
| Size | 13mm |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Hirose JR13WCCA-10(71) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.