Hirose JR13WCCA-10(72) technical specifications.
| Color | Silver |
| Features | WATERPROOF |
| Lead Free | Lead Free |
| Mount | Cable |
| Package Quantity | 1 |
| Plating | Chrome |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | JR-W |
| Shell Material | Zinc |
| Shell Size | 13 |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Hirose JR13WCCA-10(72) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.