Hirose JR13WCCA-8 technical specifications.
| Color | Black |
| Diameter | 19mm |
| Features | WATERPROOF |
| Lead Free | Contains Lead |
| Material | Aluminium |
| Mount | Cable |
| Package Quantity | 20 |
| Series | JR-W |
| RoHS | Compliant |
Download the complete datasheet for Hirose JR13WCCA-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.