Hirose JR13WCCA-9(72) technical specifications.
| Color | Silver |
| Features | WATERPROOF |
| Mount | Cable |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | JR-W |
| RoHS | Compliant |
Download the complete datasheet for Hirose JR13WCCA-9(72) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.