High-performance, 3-position male circular connector with straight, solder termination for cable mounting. Features an aluminum shell, copper alloy contacts with silver plating, and a 10A current rating. Rated IP67 for waterproof and dust-tight performance, operating from -25°C to 85°C with a 500V voltage rating. Insulation is plastic, and the body is black aluminum.
Hirose JR13WP-3P(71) technical specifications.
| Body Material | Aluminium |
| Color | Black |
| Contact Finish - Mating | SILVER |
| Contact Gender | Male |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Silver |
| Current Rating | 10A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Material | Plastic |
| Lead Free | Lead Free |
| Length | 44.7mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | CHROMIUM |
| Radiation Hardening | No |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | JR-W |
| Shell Material | Aluminium |
| Shell Size | 13 |
| Strain Relief | No (Without) |
| Termination | Solder |
| Voltage Rating | 500V |
| Voltage Rating (AC) | 100V |
| DC Rated Voltage | 140V |
| RoHS | Compliant |
Download the complete datasheet for Hirose JR13WP-3P(71) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.