High-performance, 3-position circular connector with straight, female contacts for solder termination. Features a robust aluminum body and shell, black color, and silver-plated copper alloy contacts. Rated for 10A and 500V, with IP67 waterproof and dust-tight sealing. Operates within a temperature range of -25°C to 85°C. This free-hanging, cable-mount connector is RoHS and REACH SVHC compliant.
Hirose JR13WP-3S(71) technical specifications.
| Body Material | Aluminium |
| Color | Black |
| Contact Gender | Female |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 10A |
| Gender | Male |
| Insulation Material | Plastic |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 20 |
| Packaging | Bulk |
| Plating | CHROMIUM |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | JR-W |
| Shell Material | Metal |
| Shell Size | 13 |
| Termination | Solder |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for Hirose JR13WP-3S(71) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.