
High-performance, 5-position male circular connector with straight, solder termination. Features a durable aluminum body and metal shell in black, rated IP67 for waterproof and dust-tight operation. Contacts are copper alloy with silver plating, supporting a 5A current rating and 500V voltage rating. Operating temperature range is -25°C to 85°C.
Hirose JR13WP-5P(71) technical specifications.
| Body Material | Aluminium |
| Color | Black |
| Contact Gender | Male |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 5A |
| Gender | Male |
| Insulation Material | Plastic |
| Lead Free | Lead Free |
| Length | 44.7mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Orientation | Straight |
| Package Quantity | 20 |
| Packaging | Bulk |
| Plating | CHROMIUM |
| Radiation Hardening | No |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | JR-W |
| Shell Material | Metal |
| Shell Size | 13 |
| Strain Relief | No (Without) |
| Termination | Solder |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for Hirose JR13WP-5P(71) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
