10-position female circular connector with solder termination and straight cable mounting. Features a copper alloy contact material with silver plating, rated for 5A current and 250V AC / 350V DC voltage. The aluminum shell is nickel plated for durability, operating within a temperature range of -25°C to 85°C. This RoHS compliant component has a UL94 V-0 flammability rating and is unshielded.
Hirose JR16JK-10S technical specifications.
| Color | Silver |
| Contact Finish - Mating | SILVER |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 5A |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Free Hanging |
| Mounting Style | STRAIGHT |
| Number of Positions | 10 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Silver |
| RoHS Compliant | Yes |
| Series | JR |
| Shell Finish | Nickel |
| Shell Material | Aluminium |
| Shell Size | 16 |
| Shielding | Unshielded |
| Termination | Solder |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 350V |
| RoHS | Compliant |
Download the complete datasheet for Hirose JR16JK-10S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.