10-position, straight, male circular connector designed for cable mounting. Features silver-plated copper alloy contacts with a silver mating finish, a 5A current rating, and a 250V AC / 350V DC voltage rating. Constructed with a nickel-plated aluminum shell (size 16) and a solder termination type. Operating temperature range is -25°C to 85°C, with a UL94 V-0 flammability rating.
Hirose JR16PK-10P(71) technical specifications.
| Color | Silver |
| Contact Finish - Mating | SILVER |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 5A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Lead Free | Lead Free |
| Length | 49.5mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Nickel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | JR |
| Shell Finish | Nickel |
| Shell Material | Aluminium |
| Shell Plating | Nickel |
| Shell Size | 16 |
| Shielding | Unshielded |
| Strain Relief | No (Without) |
| Termination | Solder |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 350V |
| RoHS | Compliant |
Download the complete datasheet for Hirose JR16PK-10P(71) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.