Hirose JR16PK-10S technical specifications.
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 5A |
| Gender | Male |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Cable |
| Number of Contacts | 10 |
| Orientation | Straight |
| RoHS Compliant | No |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Hirose JR16PK-10S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.