
Circular connector with 7 male pin contacts, straight orientation, and solder termination. Features an aluminum body and shell with nickel plating, silver contact finish, and copper alloy contacts. Rated for 10A current and 250V AC / 350V DC voltage. Operates within a temperature range of -25°C to 85°C and is UL94 V-0 flammability rated. This free-hanging, cable-mount connector is RoHS compliant.
Hirose JR16PK-7P(71) technical specifications.
| Body Material | Aluminium |
| Color | Silver |
| Contact Finish - Mating | SILVER |
| Contact Gender | Male |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Silver |
| Current Rating | 10A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 7 |
| Number of Positions | 7 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Nickel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | JR |
| Shell Finish | Nickel |
| Shell Material | Aluminium |
| Shell Size | 16 |
| Shielding | Unshielded |
| Termination | Solder |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 350V |
| RoHS | Compliant |
Download the complete datasheet for Hirose JR16PK-7P(71) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
