Hirose JR16WP-10P technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Current Rating | 5A |
| Insulation Material | Plastic |
| Lead Free | Contains Lead |
| Mount | Free Hanging |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Package Quantity | 20 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | No |
| Series | JR-W |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Hirose JR16WP-10P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.