Hirose JR16WP-10PC(71) technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Current Rating | 5A |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Material | Resin |
| Lead Free | Lead Free |
| Mount | Free Hanging |
| Number of Positions | 10 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | JR-W |
| Shell Finish | Chrome |
| Shell Material | Aluminium |
| Shell Size | 16 |
| Shielding | Unshielded |
| Termination | Crimp |
| Voltage Rating | 100V |
| RoHS | Compliant |
Download the complete datasheet for Hirose JR16WP-10PC(71) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.