10-position female solder cup circular connector, straight orientation, with a 5A current rating and 500V voltage rating. Features copper alloy contacts with silver plating, housed in a black aluminum shell (size 16) with chromium plating. Rated IP67 for waterproof and dust-tight performance, operating between -25°C and 85°C. Insulation material is plastic with UL94 V-0 flammability rating.
Hirose JR16WP-10S(71) technical specifications.
| Color | Black |
| Contact Finish - Mating | SILVER |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 5A |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Plastic |
| Lead Free | Lead Free |
| Length | 46.5mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Free Hanging |
| Number of Positions | 10 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | CHROMIUM |
| Radiation Hardening | No |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | JR-W |
| Shell Material | Aluminium |
| Shell Size | 16 |
| Strain Relief | No (Without) |
| Termination | Solder |
| Voltage Rating | 500V |
| Voltage Rating (AC) | 100V |
| DC Rated Voltage | 140V |
| RoHS | Compliant |
Download the complete datasheet for Hirose JR16WP-10S(71) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.