High-performance, 10-position male circular connector with straight solder termination. Features a durable metal shell (size 16) and copper alloy contacts with silver plating, rated for 5A and 500V. Designed for panel mounting with flanges, this waterproof and dust-tight (IP67) component operates between -25°C and 85°C. Constructed with a black plastic insulator and a chromium-plated metal housing.
Hirose JR16WR-10P(71) technical specifications.
| Package/Case | Metal |
| Color | Black |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 5A |
| Depth | 29mm |
| Insulation Material | Plastic |
| Lead Free | Lead Free |
| Length | 26.1mm |
| Material | Metal |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Panel, Flanges |
| Number of Positions | 10 |
| Orientation | Straight |
| Package Quantity | 20 |
| Packaging | Bulk |
| Plating | CHROMIUM |
| Radiation Hardening | No |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | JR-W |
| Shell Material | Metal |
| Shell Size | 16 |
| Strain Relief | No (Without) |
| Termination | Solder |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for Hirose JR16WR-10P(71) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.