High-performance, 10-position female circular connector designed for panel mounting with a solder termination. Features a durable aluminum shell with chrome plating, rated for 5A current and 100V AC/140V DC voltage. Offers IP67 waterproof and dust-tight ratings, with copper alloy contacts finished in silver. Operates within a temperature range of -25°C to 85°C and boasts a UL94 V-0 flammability rating.
Hirose JR16WR-10S(71) technical specifications.
| Package/Case | Metal |
| Color | Black |
| Contact Finish - Mating | SILVER |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 5A |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Plastic |
| Lead Free | Lead Free |
| Material | Metal |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Panel, Flanges |
| Number of Positions | 10 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Chrome |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | JR-W |
| Shell Material | Aluminium |
| Shell Size | 16 |
| Termination | Solder |
| Voltage Rating | 100V |
| Voltage Rating (AC) | 100V |
| DC Rated Voltage | 140V |
| RoHS | Compliant |
Download the complete datasheet for Hirose JR16WR-10S(71) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.