High-performance, 7-position circular receptacle with straight solder termination. Features a durable aluminum body and shell, rated IP67 for waterproof and dust-tight operation. Offers a 10A current rating and a maximum operating temperature of 85°C. Contacts are copper alloy with silver plating, ensuring reliable connections. Panel mountable with flanges, this lead-free and RoHS compliant component is designed for demanding applications.
Hirose JR16WR-7S(71) technical specifications.
| Body Material | Aluminium |
| Package/Case | Metal |
| Color | Black |
| Contact Finish - Mating | SILVER |
| Contact Gender | Female |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Silver |
| Current Rating | 10A |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Insulation Material | Plastic |
| Lead Free | Lead Free |
| Material | Metal |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Panel, Flanges |
| Number of Contacts | 7 |
| Number of Positions | 7 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | CHROMIUM |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | JR-W |
| Shell Material | Aluminium |
| Shell Size | 16 |
| Termination | Solder |
| Voltage Rating | 500V |
| Voltage Rating (AC) | 100V |
| DC Rated Voltage | 140V |
| RoHS | Compliant |
Download the complete datasheet for Hirose JR16WR-7S(71) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.