High-performance, 10-position male receptacle circular connector featuring a solder termination and jam nut mounting for panel or bulkhead applications. Constructed with a durable aluminum shell (size 16) and brass body, it offers IP67 waterproof and dust-tight ratings. Contacts are made from copper alloy with silver plating, ensuring reliable conductivity. Operating within a temperature range of -25°C to 85°C, this RoHS-compliant component has a voltage rating of 100V AC and 140V DC.
Hirose JR16WRA-10P(71) technical specifications.
| Body Material | Brass, Aluminium |
| Color | Black |
| Contact Finish - Mating | SILVER |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Insulation Material | Plastic |
| Lead Free | Lead Free |
| Material | Metal |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Panel, Bulkhead, Front Side Nut |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | JR-W |
| Shell Material | Aluminium |
| Shell Size | 16 |
| Termination | Solder |
| Voltage Rating (AC) | 100V |
| DC Rated Voltage | 140V |
| RoHS | Compliant |
Download the complete datasheet for Hirose JR16WRA-10P(71) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.