Hirose JR16WRA-10PC technical specifications.
| Color | Black |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Insulation Material | Resin |
| Lead Free | Contains Lead |
| Min Operating Temperature | -25°C |
| Mount | Panel, Bulkhead, Front Side Nut |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | No |
| Series | JR-W |
| Shielding | Unshielded |
| RoHS | Not Compliant |
Download the complete datasheet for Hirose JR16WRA-10PC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.