Hirose JR16WRA-7S(71) technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 10A |
| Insulation Material | Plastic |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Panel, Bulkhead, Rear Side Nut |
| Number of Positions | 7 |
| Package Quantity | 20 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | JR-W |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Hirose JR16WRA-7S(71) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
