Hirose JR16WRC3 technical specifications.
| Color | Black |
| Features | WATERPROOF |
| Gender | Female |
| Package Quantity | 1 |
| Plating | Chrome |
| Ratings | IP67 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | JR-W |
| Shell Material | Zinc |
| Shell Size | 16 |
| RoHS | Compliant |
Download the complete datasheet for Hirose JR16WRC3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.