Hirose JR21JK-10P technical specifications.
| Contact Plating | Silver |
| Current Rating | 10A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Free Hanging |
| Number of Positions | 10 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | JR |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Hirose JR21JK-10P to view detailed technical specifications.
No datasheet is available for this part.