Hirose JR21JK-16P technical specifications.
| Contact Gender | Male |
| Contact Plating | Silver |
| Current Rating | 5A |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Free Hanging |
| Number of Positions | 16 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Nickel |
| RoHS Compliant | Yes |
| Series | JR |
| Shell Material | Metal |
| Shell Size | 21 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Hirose JR21JK-16P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.