
This 16-position free hanging circular connector features a copper alloy contact material with silver plating and a nickel plating on the shell, made from aluminium with a shell size of 21. It has a current rating of 5A and is compliant with RoHS regulations. The connector is suitable for use in a temperature range of -25°C to 85°C and is available in a lead-free version.
Hirose JR21JK-16S technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 5A |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Free Hanging |
| Number of Positions | 16 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Nickel |
| RoHS Compliant | Yes |
| Series | JR |
| Shell Material | Aluminium |
| Shell Size | 21 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Hirose JR21JK-16S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
