10-position male circular connector with straight solder termination. Features silver-plated copper alloy contacts and a nickel-plated aluminum shell. Rated for 10A current and 250V AC / 350V DC voltage. Operates within a -25°C to 85°C temperature range and boasts a UL94 V-0 flammability rating. Mountable free hanging or panel, this unshielded connector is lead-free and RoHS compliant.
Hirose JR21PK-10P(71) technical specifications.
| Color | Silver |
| Contact Finish - Mating | SILVER |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 10A |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Free Hanging, Panel |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | JR |
| Shell Finish | Nickel |
| Shell Material | Aluminium |
| Shell Size | 21 |
| Shielding | Unshielded |
| Termination | Solder |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 350V |
| RoHS | Compliant |
Download the complete datasheet for Hirose JR21PK-10P(71) to view detailed technical specifications.
No datasheet is available for this part.