16-position male circular connector with straight orientation for cable mounting. Features a durable aluminum shell with nickel plating and silver-plated copper alloy contacts for reliable signal transmission. Rated for 5A current and 250V AC / 350V DC, operating between -25°C and 85°C. This lead-free, RoHS, and REACH SVHC compliant component offers solder termination and a UL94 V-0 flammability rating.
Hirose JR21PK-16P(71) technical specifications.
| Body Material | Aluminium |
| Color | Silver |
| Contact Finish - Mating | SILVER |
| Contact Gender | Male |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Silver |
| Current Rating | 5A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Nickel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | JR |
| Shell Finish | Nickel |
| Shell Material | Aluminium |
| Shell Size | 21 |
| Shielding | Unshielded |
| Termination | Solder |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 350V |
| RoHS | Compliant |
Download the complete datasheet for Hirose JR21PK-16P(71) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.