This Hirose JR21PK-16PC(71) connector features a nickel shell and aluminum housing with a silver plating. It has a maximum current rating of 5A and operates within a temperature range of -25°C to 85°C. The connector is lead-free and has a flammability rating of UL94 V-0. It is designed for free-hanging applications and has a straight orientation.
Hirose JR21PK-16PC(71) technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Flammability Rating | UL94 V-0 |
| Housing Color | Silver |
| Lead Free | Lead Free |
| Length | 53.5mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Free Hanging |
| Number of Positions | 16 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Nickel |
| Radiation Hardening | No |
| Series | JR |
| Shell Finish | Nickel |
| Shell Material | Aluminium |
| Shielding | Unshielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Hirose JR21PK-16PC(71) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.