
16-position circular connector with female solder termination. Features a straight, panel-mount receptacle design with a 21mm shell size, constructed from aluminum with a nickel shell finish. Offers a 5A current rating and 250V AC / 350V DC voltage rating. Contact material is copper alloy with silver plating, ensuring reliable connections. Operates within a temperature range of -25°C to 85°C and meets UL94 V-0 flammability standards.
Hirose JR21RK-16S technical specifications.
| Body Material | Aluminium |
| Color | Silver |
| Contact Finish - Mating | SILVER |
| Contact Gender | Female |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Silver |
| Current Rating | 5A |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Panel, Flanges |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Nickel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | JR |
| Shell Finish | Nickel |
| Shell Material | Aluminium |
| Shell Size | 21 |
| Shielding | Unshielded |
| Termination | Solder |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 350V |
| RoHS | Compliant |
Download the complete datasheet for Hirose JR21RK-16S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.