Hirose JR21WCC-14(71) technical specifications.
| Color | Black |
| Lead Free | Lead Free |
| Material | Brass, Aluminium |
| Mount | Cable |
| Number of Positions | 21 |
| Outside Diameter | 1.062inch |
| Package Quantity | 10 |
| Plating | Chrome |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | JR-W |
| RoHS | Compliant |
Download the complete datasheet for Hirose JR21WCC-14(71) to view detailed technical specifications.
No datasheet is available for this part.