High-performance, 10-position male circular connector with solder termination for cable mounting. Features a robust aluminum shell in black, rated IP67 for waterproof and dust-tight applications. Copper alloy contacts with silver plating ensure reliable conductivity, supporting a 10A current rating and up to 250V voltage. Operates within a -25°C to 85°C temperature range, with UL94 V-0 flammability rating and lead-free, RoHS-compliant construction.
Hirose JR21WP-10P(71) technical specifications.
| Color | Black |
| Contact Finish - Mating | SILVER |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 10A |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Plastic |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Free Hanging |
| Number of Positions | 10 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | JR-W |
| Shell Material | Aluminium |
| Shell Size | 21 |
| Termination | Solder |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 100V |
| DC Rated Voltage | 140V |
| RoHS | Compliant |
Download the complete datasheet for Hirose JR21WP-10P(71) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.