High-performance, waterproof circular connector featuring 10 positions and female solder termination. Constructed with a durable aluminum shell (size 21) and copper alloy contacts with silver plating for optimal conductivity. Rated for 10A current and up to 500V, with specific AC and DC voltage ratings of 100V and 140V respectively. Offers IP67, waterproof, and dust-tight protection, operating reliably between -25°C and 85°C. UL94 V-0 flammability rating and lead-free construction ensure safety and compliance.
Hirose JR21WP-10S(71) technical specifications.
| Color | Black |
| Contact Finish - Mating | SILVER |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 10A |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Plastic |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Free Hanging |
| Number of Positions | 10 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | CHROMIUM |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | JR-W |
| Shell Material | Aluminium |
| Shell Size | 21 |
| Termination | Solder |
| Voltage Rating | 500V |
| Voltage Rating (AC) | 100V |
| DC Rated Voltage | 140V |
| RoHS | Compliant |
Download the complete datasheet for Hirose JR21WP-10S(71) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.